



AD7545JNZ | |
|---|---|
DigiKey Part Number | AD7545JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7545JNZ |
Description | IC DAC 12BIT A-OUT 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7545JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 2µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±2 (Max), ±4 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,53000 € | 31,53 € |
| 18 | 24,66222 € | 443,92 € |
| 36 | 23,69056 € | 852,86 € |
| 108 | 22,48991 € | 2 428,91 € |
| 252 | 21,78651 € | 5 490,20 € |
| Unit Price without VAT: | 31,53000 € |
|---|---|
| Unit Price with VAT: | 38,78190 € |

