


AD7874ANZ | |
|---|---|
DigiKey Part Number | AD7874ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7874ANZ |
Description | IC DAS 12BIT 116K 28DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 116k Parallel 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7874ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 116k | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,07000 € | 134,07 € |
| 13 | 112,02692 € | 1 456,35 € |
| 26 | 108,32962 € | 2 816,57 € |
| Unit Price without VAT: | 134,07000 € |
|---|---|
| Unit Price with VAT: | 164,90610 € |

