Data Acquisition System (DAS) 12 b 116k Parallel 28-LCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7874SE

DigiKey Part Number
505-AD7874SE-ND
Manufacturer
Manufacturer Product Number
AD7874SE
Description
IC DAS 12BIT 116K 28LCC
Customer Reference
Detailed Description
Data Acquisition System (DAS) 12 b 116k Parallel 28-LCC (11.43x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AD7874SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Data Acquisition System (DAS)
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
116k
Data Interface
Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-LCC
Supplier Device Package
28-LCC (11.43x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.