Buffer Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8079ARZ-REEL7

DigiKey Part Number
AD8079ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8079ARZ-REEL7CT-ND - Cut Tape (CT)
AD8079ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8079ARZ-REEL7
Description
IC BUFFER 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Buffer Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8079ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
260 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
10 mV
Current - Supply
10mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types