Video Amp, 1 Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD830JR-REEL

DigiKey Part Number
AD830JR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD830JR-REEL
Description
IC AMP DIFFERENTIAL 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD830JR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Differential
Output Type
-
Number of Circuits
1
-3db Bandwidth
85 MHz
Slew Rate
360V/µs
Current - Supply
14.5 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
8V ~ 33V, ±4V ~ 16.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types