


AD8403ARUZ10-REEL | |
|---|---|
DigiKey Part Number | AD8403ARUZ10-REELTR-ND - Tape & Reel (TR) AD8403ARUZ10-REELCT-ND - Cut Tape (CT) AD8403ARUZ10-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8403ARUZ10-REEL |
Description | IC DGT POT 10KOHM 256TAP 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8403ARUZ10-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 6,68500 € | 66,85 € |
| 25 | 6,21400 € | 155,35 € |
| 100 | 5,78040 € | 578,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,04889 € | 12 622,23 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,54110 € |



