
AD8611ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8611ARZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8611ARZ-REEL7CT-ND - Cut Tape (CT) 505-AD8611ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8611ARZ-REEL7 |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8611ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA, 4mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 73dB PSRR | |
Propagation Delay (Max) | 5.5ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,46200 € | 44,62 € |
| 25 | 4,12920 € | 103,23 € |
| 100 | 3,76230 € | 376,23 € |
| 250 | 3,75264 € | 938,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,39531 € | 3 395,31 € |
| 2 000 | 3,32394 € | 6 647,88 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 7,13400 € |


