Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8628AUJZ-REEL

DigiKey Part Number
AD8628AUJZ-REELTR-ND - Tape & Reel (TR)
AD8628AUJZ-REELCT-ND - Cut Tape (CT)
AD8628AUJZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8628AUJZ-REEL
Description
IC OPAMP ZERO-DRIFT 1 CIRC TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8628AUJZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1 µV
Current - Supply
850µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,25000 €3,25 €
102,45500 €24,55 €
252,25600 €56,40 €
1002,03620 €203,62 €
2501,97508 €493,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,70125 €17 012,50 €
Manufacturers Standard Package
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,99750 €