
AD9823KRUZ | |
|---|---|
DigiKey Part Number | AD9823KRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9823KRUZ |
Description | IC CDS CORRELATD DBL 40M 14TSSOP |
Customer Reference | |
Detailed Description | CDS (Correlated Double Sampler) 40M 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9823KRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | CDS (Correlated Double Sampler) | |
Number of Channels | 1 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 40M | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

