CCD Signal Processor, 14-Bit 100-CSPBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9942BBCZ

DigiKey Part Number
AD9942BBCZ-ND
Manufacturer
Manufacturer Product Number
AD9942BBCZ
Description
IC CCD SGNL PROC 14BIT 100CSPBGA
Customer Reference
Detailed Description
CCD Signal Processor, 14-Bit 100-CSPBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9942BBCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
CCD Signal Processor, 14-Bit
Applications
Digital Camera
Mounting Type
Surface Mount
Package / Case
100-LFBGA, CSPBGA
Supplier Device Package
100-CSPBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types