
AD9942BBCZRL | |
|---|---|
DigiKey Part Number | AD9942BBCZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9942BBCZRL |
Description | IC CCD SGNL PROC 14BIT 100CSPBGA |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit 100-CSPBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9942BBCZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 14-Bit | |
Applications | Digital Camera | |
Mounting Type | Surface Mount | |
Package / Case | 100-LFBGA, CSPBGA | |
Supplier Device Package | 100-CSPBGA (9x9) | |
Base Product Number |

