
ADM2863EBRNZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM2863EBRNZ-RL7TR-ND - Tape & Reel (TR) 505-ADM2863EBRNZ-RL7CT-ND - Cut Tape (CT) 505-ADM2863EBRNZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2863EBRNZ-RL7 |
Description | IC TRANSCEIVER FULL 1/1 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SOIC-W-FP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2863EBRNZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.7V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC-W-FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 € | 15,16 € |
| 10 | 12,05500 € | 120,55 € |
| 25 | 11,27800 € | 281,95 € |
| 100 | 10,82340 € | 1 082,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,84485 € | 3 937,94 € |
| 800 | 9,62974 € | 7 703,79 € |
| Unit Price without VAT: | 15,16000 € |
|---|---|
| Unit Price with VAT: | 18,64680 € |


