Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
ADA4530-1 Electrometer Op Amp with Integrated Guard Buffer

ADA4530-1ARZ-R7

DigiKey Part Number
505-ADA4530-1ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4530-1ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4530-1ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4530-1ARZ-R7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4530-1ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
2 MHz
-3db Bandwidth
5.5 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
8 µV
Current - Supply
900µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,09000 €32,09 €
1026,11500 €261,15 €
2524,62240 €615,56 €
10024,50410 €2 450,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,34085 €21 340,85 €
Manufacturers Standard Package
Unit Price without VAT:32,09000 €
Unit Price with VAT:39,47070 €