ADA4870ARRZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 14,72856 €
Datasheet
Current Feedback Amplifier 1 Circuit 20-Power SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4870ARRZ-RL

DigiKey Part Number
505-ADA4870ARRZ-RLTR-ND - Tape & Reel (TR)
505-ADA4870ARRZ-RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADA4870ARRZ-RL
Description
IC OPAMP CFA 1 CIRCUIT 20PSOP3
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 20-Power SOIC EP
Datasheet
 Datasheet
EDA/CAD Models
ADA4870ARRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2500V/µs
-3db Bandwidth
60 MHz
Current - Input Bias
9 µA
Voltage - Input Offset
1 mV
Current - Supply
32.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-PowerSOIC (0.433", 11.00mm Width)
Supplier Device Package
20-Power SOIC EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types