4 Circuit IC Switch 1:1 11.5Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5412BFBCPZ-RL7

DigiKey Part Number
505-ADG5412BFBCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADG5412BFBCPZ-RL7CT-ND - Cut Tape (CT)
505-ADG5412BFBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5412BFBCPZ-RL7
Description
IC SW SPST-NOX4 11.5OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 11.5Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5412BFBCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
8V ~ 44V
Voltage - Supply, Dual (V±)
±5V ~ 22V
Switch Time (Ton, Toff) (Max)
500ns, 515ns
-3db Bandwidth
270MHz
Charge Injection
-640pC
Channel Capacitance (CS(off), CD(off))
12pF, 11pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 €10,29 €
108,07600 €80,76 €
257,52320 €188,08 €
1007,07080 €707,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,23430 €9 351,45 €
Manufacturers Standard Package
Unit Price without VAT:10,29000 €
Unit Price with VAT:12,65670 €