
S3-0R05F1 | |
|---|---|
DigiKey Part Number | 696-1213-2-ND - Tape & Reel (TR) 696-1213-1-ND - Cut Tape (CT) 696-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-0R05F1 |
Description | RES 0.05 OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-0R05F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,60400 € | 16,04 € |
| 25 | 1,38760 € | 34,69 € |
| 50 | 1,25180 € | 62,59 € |
| 100 | 1,13650 € | 113,65 € |
| 250 | 1,01012 € | 252,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93104 € | 465,52 € |
| 1 000 | 0,86388 € | 863,88 € |
| 1 500 | 0,82938 € | 1 244,07 € |
| 2 500 | 0,79036 € | 1 975,90 € |
| 3 500 | 0,76710 € | 2 684,85 € |
| 5 000 | 0,74438 € | 3 721,90 € |
| 6 000 | 0,73350 € | 4 401,00 € |
| 12 000 | 0,70677 € | 8 481,24 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,95200 € |

