ADG511BR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 87
Unit Price: 10,19000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 29
Unit Price: 10,19000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 4,75063 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1 321
Unit Price: 3,58000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 77
Unit Price: 10,46000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,26716 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 10,95000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,58243 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 358
Unit Price: 3,33000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,80746 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: 3,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,99110 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,69173 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,31515 €
Datasheet
4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG511BR

DigiKey Part Number
ADG511BR-ND
Manufacturer
Manufacturer Product Number
ADG511BR
Description
IC SWITCH SPST-NCX4 30OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG511BR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
Switch Time (Ton, Toff) (Max)
200ns, 120ns (Typ)
-3db Bandwidth
-
Charge Injection
11pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types