
ADG5423BRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5423BRMZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5423BRMZ-RL7CT-ND - Cut Tape (CT) 505-ADG5423BRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5423BRMZ-RL7 |
Description | IC SWITCH SPST-NOX2 14OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 14Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5423BRMZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 199ns, 184ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 120pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11pF, 12pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 14Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 10-MSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5421BRMZ | Analog Devices Inc. | 261 | ADG5421BRMZ-ND | 5,26000 € | Parametric Equivalent |
| ADG5421BRMZ-RL7 | Analog Devices Inc. | 956 | ADG5421BRMZ-RL7CT-ND | 5,26000 € | Parametric Equivalent |
| ADG5423BRMZ | Analog Devices Inc. | 192 | ADG5423BRMZ-ND | 5,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03200 € | 40,32 € |
| 25 | 3,72520 € | 93,13 € |
| 100 | 3,38830 € | 338,83 € |
| 250 | 3,26388 € | 815,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,05106 € | 3 051,06 € |
| 2 000 | 2,98546 € | 5 970,92 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,46980 € |






