AD9644CCPZRL7-80 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 58,20448 €
Datasheet
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9644CCPZRL7-80

DigiKey Part Number
AD9644CCPZRL7-80TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9644CCPZRL7-80
Description
IC ADC 14BIT PIPELINED 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9644CCPZRL7-80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
80M
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204A
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75052,48680 €39 365,10 €
Manufacturers Standard Package
Unit Price without VAT:52,48680 €
Unit Price with VAT:64,55876 €