ADG723BRM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4 507
Unit Price: 2,73000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 40
Unit Price: 3,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,09426 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 323
Unit Price: 2,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,39301 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: 4,68000 €
Datasheet
2 Circuit IC Switch 1:1 4Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG723BRM-REEL

DigiKey Part Number
ADG723BRM-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG723BRM-REEL
Description
IC SW SPST-NO/NCX2 4OHM 8MSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 4Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG723BRM-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 6ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
7pF, 7pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-97dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types