ADM3222AN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 169
Unit Price: 5,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 112
Unit Price: 9,16000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 60
Unit Price: 10,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 49
Unit Price: 13,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 21
Unit Price: 10,91000 €
Datasheet
2/2 Transceiver Full RS232 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3222AN

DigiKey Part Number
ADM3222AN-ND
Manufacturer
Manufacturer Product Number
ADM3222AN
Description
IC TRANSCEIVER FULL 2/2 18PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM3222AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
460Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes