ADM6315-31D3ARTRL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4 234
Unit Price: 2,93000 €
Datasheet

Similar


Microchip Technology
In Stock: 37 077
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 4 640
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 5 422
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 1 828
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 9 584
Unit Price: 4,08000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3 733
Unit Price: 0,77000 €
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Introducing Power by Linear

ADM6315-31D3ARTRL7

DigiKey Part Number
ADM6315-31D3ARTRL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM6315-31D3ARTRL7
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-31D3ARTRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types