Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM8322WC46ARJZR7

DigiKey Part Number
505-ADM8322WC46ARJZR7TR-ND - Tape & Reel (TR)
505-ADM8322WC46ARJZR7CT-ND - Cut Tape (CT)
505-ADM8322WC46ARJZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8322WC46ARJZR7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM8322WC46ARJZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,57700 €15,77 €
251,44120 €36,03 €
1001,29140 €129,14 €
2501,22452 €306,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09749 €3 292,47 €
6 0001,07605 €6 456,30 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,61990 €