Image for ADP2102-3-EVALZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2102-3-EVALZ

DigiKey Part Number
ADP2102-3-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP2102-3-EVALZ
Description
EVAL BOARD FOR ADP2102
Customer Reference
Detailed Description
ADP2102 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.5V ~ 1.875V
Current - Output
600mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ADP2102
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.