Parametric Equivalent

AD7892ARZ-3 | |
|---|---|
DigiKey Part Number | AD7892ARZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7892ARZ-3 |
Description | IC ADC 12BIT SAR 24SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7892ARZ-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 600k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,00000 € | 53,00 € |
| 10 | 43,77300 € | 437,73 € |
| 31 | 41,00968 € | 1 271,30 € |
| 124 | 38,62742 € | 4 789,80 € |
| Unit Price without VAT: | 53,00000 € |
|---|---|
| Unit Price with VAT: | 65,19000 € |




