
ADRV904X-MB/PCBZ | |
|---|---|
DigiKey Part Number | 505-ADRV904X-MB/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV904X-MB/PCBZ |
Description | MID BAND DAUGHTERBOARD |
Customer Reference | |
Detailed Description | ADRV904x - Transceiver 650MHz ~ 7.125GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Frequency | 650MHz ~ 7.125GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADRV904x | |
Note | - | |
RF Type | - | |
RF Frequency | 650MHz ~ 7.125GHz | |
Function | Transceiver |

