Parametric Equivalent



ADXL363BCCZ-RL | |
|---|---|
DigiKey Part Number | ADXL363BCCZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL363BCCZ-RL |
Description | ACCELEROMETER 2-8G SPI 16LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 3.25Hz ~ 200Hz 16-LGA (3x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL363BCCZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1000 (±2g) ~ 250 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.25Hz ~ 200Hz | |
Output Type | SPI | |
Voltage - Supply | 1.6V ~ 3.5V | |
Features | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFLGA | |
Supplier Device Package | 16-LGA (3x3.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,79341 € | 28 967,05 € |
| Unit Price without VAT: | 5,79341 € |
|---|---|
| Unit Price with VAT: | 7,12589 € |


