DAC10GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 13,71000 €
Datasheet
10 Bit Digital to Analog Converter 1 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 18-SOIC
High Speed Converters by Analog Devices

DAC10GS

DigiKey Part Number
DAC10GS-ND
Manufacturer
Manufacturer Product Number
DAC10GS
Description
IC DAC 10BIT A-OUT 18SOIC
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC10GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
150ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±18V
Voltage - Supply, Digital
9V ~ 36V
INL/DNL (LSB)
0.6, 0.7
Architecture
Multiplying DAC
Operating Temperature
0°C ~ 70°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes