
DC1525A-K | |
|---|---|
DigiKey Part Number | DC1525A-K-ND |
Manufacturer | |
Manufacturer Product Number | DC1525A-K |
Description | BOARD DEMO 40MSPS LTC2171-12 |
Customer Reference | |
Detailed Description | LTC2171-12 - 12 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 4 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Serial LVDS | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 252mW @ 40MSPS | |
Utilized IC / Part | LTC2171-12 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


