
DC1805A-C | |
|---|---|
DigiKey Part Number | DC1805A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1805A-C |
Description | DEMO BOARD SAR ADC 16BIT .5MSPS |
Customer Reference | |
Detailed Description | LTC2377-16, LTC6362, LTC6655 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 6.75mW @ 500kSPS | |
Utilized IC / Part | LTC2377-16, LTC6362, LTC6655 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |






