LTC1604 - 16 Bit 333k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC540A-A

DigiKey Part Number
DC540A-A-ND
Manufacturer
Manufacturer Product Number
DC540A-A
Description
EVAL BOARD FOR LTC1604
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1604 - 16 Bit 333k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
333k
Data Interface
Parallel
Input Range
±2.5V
Power (Typ) @ Conditions
220mW @ 333kSPS
Utilized IC / Part
LTC1604
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,19000 €103,19 €
Manufacturers Standard Package
Unit Price without VAT:103,19000 €
Unit Price with VAT:126,92370 €