
EVAL-AD5242EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5242EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5242EBZ |
Description | EVAL BOARD FOR AD5242 |
Customer Reference | |
Detailed Description | AD5242 - Digital Potentiometer Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Function | Digital Potentiometer | |
Embedded | - | |
Utilized IC / Part | AD5242 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



