
EVAL-CN0390-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0390-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0390-EB1Z |
Description | EVAL BOARD CN0390 RF AGC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4077-1, ADL6010, HMC635, HMC985A Circuits from the Lab™ Amplifier 20GHz ~ 37.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 20GHz ~ 37.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADA4077-1, ADL6010, HMC635, HMC985A | |
Note | - | |
RF Type | - | |
RF Frequency | 20GHz ~ 37.5GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,87000 € | 377,87 € |
| Unit Price without VAT: | 377,87000 € |
|---|---|
| Unit Price with VAT: | 464,78010 € |





