
EVAL-ADF7021-VDB2Z | |
|---|---|
DigiKey Part Number | EVAL-ADF7021-VDB2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF7021-VDB2Z |
Description | BOARD EVALUATION FOR ADF7021 |
Customer Reference | |
Detailed Description | ADF7021 - Transceiver 868MHz ~ 870MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver, FSK | |
Frequency | 868MHz ~ 870MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF7021 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz ~ 870MHz | |
Function | Transceiver | |
Base Product Number |

