HMC420QS16ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4 257
Unit Price: 6,76000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 5 300
Unit Price: 14,44000 €
Datasheet
RF Mixer IC Cellular, CDMA, GSM Down Converter 700MHz ~ 1GHz 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC420QS16ETR

DigiKey Part Number
HMC420QS16ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC420QS16ETR
Description
IC MIXER LO/IF AMP 16SSOP
Customer Reference
Detailed Description
RF Mixer IC Cellular, CDMA, GSM Down Converter 700MHz ~ 1GHz 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
Cellular, CDMA, GSM
Frequency
700MHz ~ 1GHz
Number of Mixers
1
Gain
12.5dB
Noise Figure
13dB
Secondary Attributes
Down Converter
Current - Supply
52mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types