Similar
Similar

HMC469MS8GE | |
|---|---|
DigiKey Part Number | HMC469MS8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC469MS8GE |
Description | IC AMP CELLULAR 0HZ-5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 0Hz ~ 5GHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 14dBm | |
Gain | 12dB | |
Noise Figure | 4dB ~ 5dB | |
RF Type | Cellular, CATV | |
Voltage - Supply | 5V, 12V | |
Current - Supply | 75mA | |
Test Frequency | 2GHz ~ 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |



