Similar

HMC875LC3CTR | |
|---|---|
DigiKey Part Number | HMC875LC3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC875LC3CTR |
Description | IC COMPARATOR 1 GEN PUR 16SMT |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CML 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC875LC3CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CML | |
Voltage - Supply, Single/Dual (±) | 3.3V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 15µV | |
Current - Output (Typ) | 9mA | |
Current - Quiescent (Max) | 12mA | |
CMRR, PSRR (Typ) | 35dB PSRR | |
Propagation Delay (Max) | 0.12ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-LFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |


