LT1013CJ8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1013CJ8

DigiKey Part Number
LT1013CJ8-ND
Manufacturer
Manufacturer Product Number
LT1013CJ8
Description
IC OPAMP GP 2 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1013CJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
60 µV
Current - Supply
350µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes