


LT1019CS8-10#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1019CS8-10#TRPBFTR-ND - Tape & Reel (TR) 505-LT1019CS8-10#TRPBFCT-ND - Cut Tape (CT) 505-LT1019CS8-10#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1019CS8-10#TRPBF |
Description | IC VREF PRECISION 10V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 10V V ±0.2% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019CS8-10#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.5ppmp-p | |
Noise - 10Hz to 10kHz | 2.5ppmrms | |
Voltage - Input | 11.5V ~ 40V | |
Current - Supply | 1.5mA | |
Current - Cathode | 800 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 € | 13,53 € |
| 10 | 10,71000 € | 107,10 € |
| 25 | 10,00720 € | 250,18 € |
| 100 | 9,54620 € | 954,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,26814 € | 20 670,35 € |
| Unit Price without VAT: | 13,53000 € |
|---|---|
| Unit Price with VAT: | 16,64190 € |

