LT1356CN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 67
Unit Price: 17,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35 694
Unit Price: 3,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 379
Unit Price: 3,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20 181
Unit Price: 3,02000 €
Datasheet
Voltage Feedback Amplifier 2 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 2 Circuit 14-PDIP
14 PDIP Pins

LT1356CN

DigiKey Part Number
LT1356CN-ND
Manufacturer
Manufacturer Product Number
LT1356CN
Description
IC VOLTAGE FEEDBACK 2 CIRC 14DIP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1356CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
300 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable