
LT1505CG-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT1505CG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1505CG-1#PBF |
Description | IC BAT CHG MULTCHEM 3-4CL 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1505CG-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 € | 14,22 € |
| 10 | 11,28000 € | 112,80 € |
| 47 | 10,13851 € | 476,51 € |
| 141 | 9,58149 € | 1 350,99 € |
| 282 | 9,30897 € | 2 625,13 € |
| 517 | 9,11048 € | 4 710,12 € |
| Unit Price without VAT: | 14,22000 € |
|---|---|
| Unit Price with VAT: | 17,49060 € |

