LT1884ACS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 103
Unit Price: 10,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 313
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 13,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 413
Unit Price: 5,09000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1884ACS8

DigiKey Part Number
LT1884ACS8-ND
Manufacturer
Manufacturer Product Number
LT1884ACS8
Description
IC OPAMP GP 2.2MHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1884ACS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
150 pA
Voltage - Input Offset
25 µV
Current - Supply
850µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types