


LTC4418CUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC4418CUF#TRPBFTR-ND - Tape & Reel (TR) LTC4418CUF#TRPBFCT-ND - Cut Tape (CT) LTC4418CUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4418CUF#TRPBF |
Description | IC CTRLR DUAL PWRPATH 20QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4418CUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 52 µA | |
Voltage - Supply | 40V | |
Applications | Industrial | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 5,24800 € | 52,48 € |
| 25 | 4,86480 € | 121,62 € |
| 100 | 4,46370 € | 446,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,91698 € | 9 792,45 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,33940 € |












