Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LT8580HDD#TRPBF

DigiKey Part Number
505-LT8580HDD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8580HDD#TRPBF
Description
IC REG BOOST CUK ADJ 1.2A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 1.2A (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8580HDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.9V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
65V (Switch)
Current - Output
Frequency - Switching
200kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,51742 €11 293,55 €
Manufacturers Standard Package
Unit Price without VAT:4,51742 €
Unit Price with VAT:5,55643 €