


LTC2909CTS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2909CTS8-5#TRMPBFTR-ND - Tape & Reel (TR) LTC2909CTS8-5#TRMPBFCT-ND - Cut Tape (CT) LTC2909CTS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2909CTS8-5#TRMPBF |
Description | IC SUPERVISOR 3 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2909CTS8-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 4.425V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,52100 € | 35,21 € |
| 25 | 3,24840 € | 81,21 € |
| 100 | 2,94880 € | 294,88 € |
| 250 | 2,90992 € | 727,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,72012 € | 1 360,06 € |
| 1 000 | 2,64932 € | 2 649,32 € |
| 1 500 | 2,61387 € | 3 920,80 € |
| 2 500 | 2,57460 € | 6 436,50 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,67030 € |



