



LTC3130EMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3130EMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3130EMSE-1#PBF |
Description | IC REG BCK BST PROG 600MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 3.3V, 5V, 12V 1 Output 600mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3130EMSE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 6,99800 € | 69,98 € |
| 37 | 6,33459 € | 234,38 € |
| 111 | 5,93775 € | 659,09 € |
| 259 | 5,70510 € | 1 477,62 € |
| 518 | 5,55193 € | 2 875,90 € |
| 1 036 | 5,42589 € | 5 621,22 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 11,02080 € |














