


LTC4231HMS-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4231HMS-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4231HMS-1#TRPBF |
Description | IC HOT SWAP CTRLR GP 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231HMS-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 4 µA | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,76628 € | 11 915,70 € |
| Unit Price without VAT: | 4,76628 € |
|---|---|
| Unit Price with VAT: | 5,86252 € |

