Similar




LTM8008HV#PBF | |
|---|---|
DigiKey Part Number | LTM8008HV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8008HV#PBF |
Description | DC DC CONVERTER 5V 5V 5V 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 6 Output 5V 5V 5V 5V 500mA, 150mA, 150mA, 150mA 3V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8008HV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 6 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | 5V | |
Current - Output (Max) | 500mA, 150mA, 150mA, 150mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 121-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 121-LGA (15x15) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |


