OP297FS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 9,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 434
Unit Price: 9,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 11
Unit Price: 3,58000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,13349 €
Datasheet

Similar


STMicroelectronics
In Stock: 6 113
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 15 101
Unit Price: 0,44000 €
Datasheet

Similar


Microchip Technology
In Stock: 1 889
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 862
Unit Price: 1,12000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP297FS

DigiKey Part Number
OP297FS-ND
Manufacturer
Manufacturer Product Number
OP297FS
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP297FS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
35 pA
Voltage - Input Offset
50 µV
Current - Supply
525µA (x2 Channels)
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types