
OP97FSZ-REEL | |
|---|---|
DigiKey Part Number | OP97FSZ-REELTR-ND - Tape & Reel (TR) OP97FSZ-REELCT-ND - Cut Tape (CT) OP97FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP97FSZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP97FSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 380µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,31200 € | 33,12 € |
| 25 | 3,05400 € | 76,35 € |
| 100 | 2,76980 € | 276,98 € |
| 250 | 2,72564 € | 681,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,41468 € | 6 036,70 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,35050 € |

